Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8762MN 008100
Order Code2674704
Product RangeSpaceMaker Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.010 |
5+ | CHF 168.250 |
10+ | CHF 162.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CHF 175.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8762MN 008100
Order Code2674704
Product RangeSpaceMaker Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGray
No. of Max Strands x Strand Size26 x 34AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.785mm
Product RangeSpaceMaker Series
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Colour
Gray
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
SpaceMaker Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
PVC
External Diameter
3.785mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268