Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8453 010100
Order Code1236600
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 855.030 |
| 5+ | CHF 821.960 |
| 10+ | CHF 793.610 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 855.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8453 010100
Order Code1236600
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourBlack
No. of Max Strands x Strand Size41 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialRubber
External Diameter6.502mm
Outside Diameter6.502mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.502mm
Voltage Rating
300V
No. of Cores
3Core
Conductor Area CSA
0.82mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
41 x 34AWG
Jacket Material
Rubber
Outside Diameter
6.502mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1546