Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
6,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.600 |
5+ | CHF 39.790 |
10+ | CHF 38.970 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 40.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8451 010100
Order Code1182118
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)98.43ft
Reel Length (Metric)30.48m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.505mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8451 010100 is a 1-pair black Shielded Cable with polypropylene insulation, tinned copper conductors, tinned copper drain wire and PVC jacket. The cable features Beldfoil® (Z-Fold®) aluminium foil-polyester tape outer shield (100% coverage).
- CPR: Eca
- 45Ω Impedance
- 0.17μH/ft Nominal inductance
- 34pF/ft Conductor to conductor nominal capacitance
- 66% Nominal velocity of propagation
- 1.5ns/ft Nominal delay
- 2.9A/conductor at 25°C Maximum recommended current
- -20 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
98.43ft
Jacket Colour
Black
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
3.505mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8451 010100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77