Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 365.200 |
5+ | CHF 347.960 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
CHF 365.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8241 010500
Order Code4914028
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge23AWG
Conductor Area CSA0.27mm²
Impedance75ohm
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCCadmium (10-Jun-2022)
Product Overview
The 8241 010500 is a Coaxial Cable with solid bare copper conductor and polyethylene insulation. This RG59 coaxial cable comes with a black PVC jacket and bare copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 62lbs Maximum recommended pulling tension
- 0.131µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 49Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.6Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.27mm²
Reel Length (Imperial)
498.69ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6.15mm
SVHC
Cadmium (10-Jun-2022)
Wire Gauge
23AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for 8241 010500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.6