Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 243.840 |
| 5+ | CHF 234.420 |
| 10+ | CHF 226.340 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 243.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5508FE 008U500
Order Code2500316
Technical Datasheet
Cable ShieldingShielded
No. of Cores10Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColourGray
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
Outside Diameter5.512mm
External Diameter5.512mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Colour
Gray
Conductor Material
Copper
Outside Diameter
5.512mm
Voltage Rating
300V
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
5.512mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2576