Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 182.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 182.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4300FE.00100
Order Code1423251
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.823mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.405mm
Conductor MaterialCopper
Jacket MaterialPE
External Diameter4.2mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 4300FE.00100 is a 328ft 2-conductor shielded Security Alarm Cable with 18AWG stranded bare copper conductors, PE insulation, Beldfoil® aluminium/polyester tape (100% coverage) and 20AWG tinned copper drain wire. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- Grey FRNC sheath
- 21.3Ω/km Nominal resistance conductor
- 23.6Ω/km Nominal resistance shield
- 125pF/m at 1kHz Conductor to conductor nominal capacitance
- 224pF/m at 1kHz Conductor to shield + other conductor nominal capacitance
Applications
Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.2mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.823mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.405mm
Jacket Material
PE
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.084