Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No0980 XSL 3923-121-007D-01F
Order Code4263850
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 562.780 |
| 5+ | CHF 541.010 |
| 10+ | CHF 522.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 562.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No0980 XSL 3923-121-007D-01F
Order Code4263850
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP65, IP67, IP69K
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67, IP69K
Output Type
M12 Connector - 5 Pole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072