Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoXRCM60-15
Order Code3499676
Product RangeMelcher RCM60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 201.230 |
| 5+ | CHF 197.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 201.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoXRCM60-15
Order Code3499676
Product RangeMelcher RCM60 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter Type-
Input Ratio8:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width50mm
Height32mm
Depth160mm
Input Voltage DC Min16.8V
Input Voltage DC Max137.5V
Product RangeMelcher RCM60 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Railway
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
32mm
Input Voltage DC Min
16.8V
Product Range
Melcher RCM60 Series
DC / DC Converter Type
-
Output Power Max
60W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
50mm
Depth
160mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5