Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZRP0500FF1A
Order Code4264268
Product Range0ZRP Series
Technical Datasheet
831 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.958 |
| 10+ | CHF 0.875 |
| 50+ | CHF 0.790 |
| 200+ | CHF 0.696 |
| 400+ | CHF 0.622 |
| 800+ | CHF 0.527 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZRP0500FF1A
Order Code4264268
Product Range0ZRP Series
Technical Datasheet
Product Range0ZRP Series
Voltage Rating60VDC
Holding Current5A
Trip Current10A
Time to Trip28s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length24.1mm
Thickness3.6mm
Height29mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRP Series
Holding Current
5A
Time to Trip
28s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
60VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
24.1mm
Height
29mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002541