Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 463.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 463.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTMA-21HW
Order Code2806187
Technical Datasheet
Air Velocity Range0.1m/s to 30m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Relative Humidity Range0% to 100%
External Height360.7mm
External Width216mm
External Depth63.5mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TMA-21HW is a hot wire anemometer. This technology eliminates the use of bearings and rotating parts. Because of this fact the meter is durable and provides good and stable accuracy of the measurements. It is used for indoor air quality and HVAC / R technicians measuring Heat / Ventilation, / Air conditioning / Refrigeration, wind flow and temperature in residential, commercial and industrial air conditioning systems.
- Highly accurate thermometer with 0.1% basic accuracy for precise measurement
- Fast response telescopic probe for use in hard to reach places
- Air flow volume (CFM, CMM)
- Instant, avg, 2/3 Vmax flow measurements
- Velocity m / s, f t / min, knots, km / hr, mph
- Relative humidity and temperature measurement
- Data hold & maximum / minimum with time stamp
- Data memory and real function (99 sets)
- Large backlit LCD display with 5 parameters
- Auto power ON / OFF setting, USB interface
Contents
Hot wire anemometer, Users manual, Batteries, Hard carrying case, USB cable, CD software.
Technical Specifications
Air Velocity Range
0.1m/s to 30m/s
Operating Temperature Min
-20°C
Relative Humidity Range
0% to 100%
External Width
216mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
360.7mm
External Depth
63.5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39