You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEHA-AMPROBE SM-10
Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 5 °C, 40 °C
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- SM-10
- Order Code:
- 1671225
-
- Technical Datasheet:
- SM-10 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30dB
- :
- 130dB
- :
- 1.5dB
- :
- 0.1dB
- :
- 5°C
- :
- 40°C
- :
- -
Technical Documents (2)
Product Overview
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Measuring ranges: A weighting 30 ~130dB C weighting 35~130dB
- Frequency range: 31.5Hz~8KHz
- Display with 0.1dB steps on a 4 digits LCD
- Slow (1 sec) and fast (125ms) response settings to check peak and average noise levels
- Max/min recording
- Data Hold to freeze reading on digital display
- CE, designed to meet IEC651 type2, ANSI S1.4 type2
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Carrying case, users manual & battery(installed).
Footnotes
4 In stock Need more?
4 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF251.27 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.