Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 114.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 114.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoPRM-5-EUR
Order Code2806200
Technical Datasheet
Test Frequency Range16Hz to 400Hz
Voltage Measuring Range AC100V to 700V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height137mm
External Width65mm
External Depth33mm
Weight253g
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Frequency Range
16Hz to 400Hz
Operating Temperature Min
0°C
External Height
137mm
External Depth
33mm
Product Range
-
Voltage Measuring Range AC
100V to 700V
Operating Temperature Max
40°C
External Width
65mm
Weight
253g
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26