Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 185.020 |
Product Information
Product Overview
The PRM-5-EUR KIT from Beha-Amprobe is a phase rotation tester. It is a simple and reliable tester to check for proper phase sequence in 3-phase cables and receptacles. This phase rotation tester is durably constructed with a rubber out casing and CAT IV 600V rated making this tool essential for phase rotation testing in commercial and industrial environment on electrical systems up to 700V. It provides phase sequence test to validate correct connections and identifies faulty 3-phase wiring with de-energized phases or incorrectly wired receptacles. The meter complies with CE IEC/EN 61557-1/-7IEC/EN 61010-1 3rd edition to CAT IV 600 V, pollution degree 2, IEC/EN 61010-2-030, IEC/EN 61010-031 for test leads EMC IEC/EN 61326-1.
- 3-phase wire sequence indication, error display
- Drop-proof to 1 meter
- Voltage range (frequency) from 100V to 700V (16Hz to 400Hz)
- Nominal test current of less than 3.5mA
- Operating altitude up to 2000m
- Operating temperature range from 0°C to 40°C
- Dimension is 65mm x 137mm x 33mm (W x D x H) and weight is 253g
Applications
Test & Measurement
Contents
PRM-5-EUR phase rotation tester, Non-detachable test leads (black, red, yellow), 3 test probes (black, red, yellow), Alligator clip (black), Users manual, Carrying case.
Warnings
Do not touch voltages of greater than 30VAC RMS, 42VAC peak, or 60VDC. These voltages may cause electrical shock hazards.
Notes
Do not use PRM-5-EUR with any of the parts removed. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
16Hz to 400Hz
0°C
137mm
33mm
-
100V to 700V
40°C
65mm
253g
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate