Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 486.450 |
Product Information
Alternatives for KMP7020
1 Product Found
Product Overview
Robin-Amprobe RCD tester ism a simple to use device designed to check for correct operation of RCD devices. Features Fast Trip Test for complete range of testing applications. A residual-current device (RCD) disconnects a circuit whenever the electric current is not balanced between the energized and the neutral conductors. The imbalance indicates that there is a leakage current outside of the system sometimes caused by the person accidentally touching the energized part of the circuit, and sometimes by lack of sufficient insulation (excessive moisture or worn out, poor quality insulation materials).
- Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
- Fast trip function
- 3-LED Proper connection indicator
- Phase switch selection 0° & 180° for positive and negative semi-cycle testing
- Large display
- Designed to allow testing to BS7671 IEE 17th Edition regulations
- Safety CAT III 300V
Contents
Contents: Tester. 3-Wires mains test cord, test lead set with leads/probes/crocodile clips, users manual, strap & carrying case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate