Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 178.220 |
Product Information
Product Overview
BASIC KIT is a 2100 series two-pole voltage testers kit (Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma). Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are rugged and reliable two-pole voltage testers for voltage and continuity checks. Built tough for use in industrial and commercial environments, the 2100 Series is safety rated up to CAT III 1000V / CAT IV 600V and measures voltage range up to 1000 V AC and 1200 V DC (2100-Gamma only). Designed with reinforced components for dependable performance, the 2100 Series has an ingress protection degree of IP 64 and is built according to voltage tester standard EN 61243-3:2014 and is GS approved.
- Coloured LED display to make different voltage levels more visible
- Automatic AC/DC voltage detection with polarity indication
- Switchable load and 10mA or 30mA RCD trip test with two push buttons
- Automatic continuity test with visual (LED)
- Low resistance indication and relay application without influence of the coils (2100-Gamma)
- Single pole test to check phase polarity, two pole phase rotation indication
- Robust, double insulated cable
- Backlight (2100-Beta/2100-Gamma), torch light / measurement area illumination
- Audible indication when detected voltages above 50V AC and 120V DC
- Resistance measurement - to 1999ohms (2100-gamma), data hold (2100-Beta/2100-Gamma)
Technical Specifications
2100-Alpha Voltage Tester, TRMS Clamp Meter, Digital Multimeter, Test Leads, Users manual, Batteries
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate