Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAMP-220-EUR
Order Code2472211
Product RangeAMP-200-EUR Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 200.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 200.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAMP-220-EUR
Order Code2472211
Product RangeAMP-200-EUR Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.8
Jaw Opening Max35mm
Product RangeAMP-200-EUR Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Beha-Amprobe AMP-210-EUR 600 A TRMS Clamp Meter offers a complete range of measuring functions for today’s modern electrical environments.
- Current, voltage and resistance measurement
- Capacitance and frequency measurement
- Continuity beeper
- Low pass filter
- Measurement of inrush current
- Non-contact voltage detection
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Test Leads, Batteries, Carry Case, User Manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
35mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.8
Product Range
AMP-200-EUR Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85