Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 451.940 |
Product Information
Product Overview
Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, the Amprobe ACDC-54NAV Navigator Clamp On Meter serves as a first line of defence for power monitoring and verifying system conditions before deploying more specialised tools -- or incurring additional costs. Rated CAT IV 600 V/CAT III 1000 V, these clamp on meters offer a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
- Phase rotation indication
- Non-contact voltage detection
- Inrush current measurement for motors
- Low pass filter for variable frequency drives
- Continuity beeper
- Min, max and smart data hold
- Peak hold
- Auto torch-light when clamping
- Large 10,000 count display with active backlight and analogue bar graph
- Maximum jaw opening 1.77 (45mm)
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, users manual, batteries and thermocouple.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
1kV
100kohm
Auto
42mm
No SVHC (15-Jun-2015)
1kA
1kV
True RMS
3.75
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate