Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 346.200 |
Product Information
Product Overview
Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, the Amprobe ACDC-52NAV Navigator Clamp On Meter serves as a first line of defence for power monitoring and verifying system conditions before deploying more specialised tools -- or incurring additional costs. Rated CAT IV 600 V/CAT III 1000 V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
- Phase rotation indication
- Non-contact voltage detection
- Inrush current measurement for motors
- Low pass filter for variable frequency drives
- Continuity beeper
- Min, max and smart data hold
- Peak hold
- Auto torch-light when clamping
- Large 10,000 count display with active backlight and analogue bar graph
- Maximum jaw opening 1.77 (45mm)
Contents
Test leads, users manual and batteries.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
1kV
100kohm
Auto, Manual
37mm
No SVHC (15-Jun-2015)
600A
1kV
True RMS
3.75
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate