You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEAGLEBOARD 102110577

SBC, BeagleConnect Freedom, CC1352P7, ARM Cortex-M4F, 32bit, 4KB RAM, 32KB Flash, Wifi

BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
BEAGLEBOARD 102110577
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102110577
Order Code:
4141335
Technical Datasheet:
102110577   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
CC13xx

:
ARM

:
Cortex-M4F

:
CC1352P74T0RGZR

:
Beagleconnect Freedom CC1352P74T0RGZR

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs and JTAG connections to make it a comprehensive solution for IoT development and prototyping.
  • TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor
  • 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and OTA capability
  • With 2x mikroBUS connections, there are over 1,000 different add-on options
  • On board sensors include temperature, humidity and light level
  • TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
  • Power input with USB Type-C
  • Support 2x 2 x 8P mikroBUS connector
  • 1x 2P for battery
  • 1x RST button
  • 1x USER BOOT button

818 In stock Need more?

Standard lead time for this product is 18 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF25.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF25.98
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --