Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15A1Q
Order Code4216671
Product RangeTL15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15A1Q
Order Code4216671
Product RangeTL15 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesContinuous
Sound Pressure Level (SPL)79dB
IP / NEMA RatingIP60, IP67
Product RangeTL15 Series
Resonant Frequency2.9kHz
Current Consumption55mA
External Depth57.8mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP60, IP67
Resonant Frequency
2.9kHz
External Depth
57.8mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
79dB
Product Range
TL15 Series
Current Consumption
55mA
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275
Product traceability