Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARBER - COLMAN
Manufacturer Part NoS15LGYNM8Q3
Order Code4216669
Product RangeS15L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoS15LGYNM8Q3
Order Code4216669
Product RangeS15L Series
Technical Datasheet
Module Lens ColourGreen, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter15mm
Product RangeS15L Series
IP / NEMA RatingIP65, IP67, IP68
Power Rating-
External Height50.7mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Module Lens Colour
Green, Yellow
Supply Voltage VDC
30V
Lens Diameter
15mm
IP / NEMA Rating
IP65, IP67, IP68
External Height
50.7mm
Operating Temperature Max
70°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
S15L Series
Power Rating
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability