Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW285XQ
Order Code4241864
Product RangeWLS28-2 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 202.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW285XQ
Order Code4241864
Product RangeWLS28-2 Series
Technical Datasheet
Light ColourCool White
Lumen Output650lm
Power Rating-
Supply Voltage30VDC
Light Bar Length285mm
IP RatingIP69K
Product RangeWLS28-2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Colour
Cool White
Power Rating
-
Light Bar Length
285mm
Product Range
WLS28-2 Series
Lumen Output
650lm
Supply Voltage
30VDC
IP Rating
IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324