Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB72BZCW1200DACT.
Order Code3481973
Product RangeWLB72 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 251.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 251.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB72BZCW1200DACT.
Order Code3481973
Product RangeWLB72 Series
Technical Datasheet
Light ColourDaylight
Lumen Output4225lm
Power Rating-
Supply Voltage277VAC
Light Bar Length1.222m
Product RangeWLB72 Series
Technical Specifications
Light Colour
Daylight
Power Rating
-
Light Bar Length
1.222m
Lumen Output
4225lm
Supply Voltage
277VAC
Product Range
WLB72 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824