Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTTR229APSA3D-2.0FL-CTR
Order Code3533473
Product RangeTTR Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTTR229APSA3D-2.0FL-CTR
Order Code3533473
Product RangeTTR Series
Technical Datasheet
Sensor Output TypePNP
Sensing Range Max120mm
Supply Voltage DC Min18VDC
Supply Voltage DC Max30VDC
Output Current100mA
Product RangeTTR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Min
18VDC
Output Current
100mA
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
120mm
Supply Voltage DC Max
30VDC
Product Range
TTR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability