Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL15BGYRQ
Order Code4297091
Product RangeTL15 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 180.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 180.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL15BGYRQ
Order Code4297091
Product RangeTL15 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
TonesContinuous
Lens Diameter15mm
IP / NEMA RatingIP65, IP67, IP68
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
TL15BGYRQ TL15 series kit contains 4-color in-line modular tower lights. The bright, ultra-small indicator that can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional visual and audible indication.
- Rugged over-moulded indicator segment design meets IP65, IP67, and IP68
- Blue (Pin 4), Green (Pin 1), Yellow (Pin 2), Red (Pin 5) pins
- Indicator segments operate at 12 or 24VDC with bimodal inputs that can be wired as PNP/NPN devices
- 5-pin male/female M12 quick disconnect connection
- PVC housing
- Temperature range from -40°C to +50°C (-40°F to +122°F)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
15mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TL15 Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
24V
Tones
Continuous
IP / NEMA Rating
IP65, IP67, IP68
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate