Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT186UEQ
Order Code1716492
Product RangeT18U Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT186UEQ
Order Code1716492
Product RangeT18U Series
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle15°
Switching Frequency0
External Diameter-
Sensitivity (dB)0
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeT18U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Min
-
Beam Angle
15°
External Diameter
-
Operating Temperature Min
-40°C
Product Range
T18U Series
Sensing Range Max
-
Switching Frequency
0
Sensitivity (dB)
0
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability