Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VNRS-Q8.
Order Code2915456
Product RangeT18-2 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VNRS-Q8.
Order Code2915456
Product RangeT18-2 Series
Technical Datasheet
Sensing Range Max25m
Sensing Distance Max25m
Sensing MethodReceiver
Sensor Output TypeComplementary NPN
Product RangeT18-2 Series
Supply Voltage DC Min10V
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
25m
Sensing Method
Receiver
Product Range
T18-2 Series
Connection Method
Euro Style Connector
Supply Voltage DC Max
30V
Sensing Distance Max
25m
Sensor Output Type
Complementary NPN
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845