Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVP6Q5
Order Code4241872
Product RangeSTB Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 179.560 |
5+ | CHF 175.970 |
10+ | CHF 172.380 |
25+ | CHF 168.790 |
50+ | CHF 165.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 179.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVP6Q5
Order Code4241872
Product RangeSTB Series
Technical Datasheet
Product RangeSTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Green
Touch Button OperationNormally Open, Normally Closed
Output StateSPDT Relay
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Product Overview
STBVP6Q5 is a STB series self-checking touch button w/yellow F.C. It has continuous internal self-checking operation. Diverse-redundant microcontroller-based photoelectric touch buttons. Ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; requires no physical pressure to operate. High excess gain cuts through heavy contamination. Immune to ambient light, EMI, and RFI interference. LED power, output, and fault indicators. Pre-installed field covers protect the device and prevent inadvertent activation.
- 4-pin M12 quick disconnect cable, 10VDC to 30VDC supply voltage
- Complementary PNP output type, IP66 IP rating, quick disconnect
- Single point optical sensing mode, base mount - saddle housing style
- Thermoplastic polyetherimide primary housing material
- M30 x 1.5 mounting thread, 75mA maximum current colour
- Normally open/normally closed operation, complimentary (PNP) output type
- 20ms maximum output response time, 68.0 x 51.0 x 116.0 physical dimensions
- Protected against reverse polarity and transient voltages
- Operating temperature range from 0°C to +50°C, cUL certified
Technical Specifications
Product Range
STB Series
Illumination Color (Activated)
Green
Output State
SPDT Relay
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192