Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 159.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 159.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVP6.
Order Code4336493
Technical Datasheet
Product Range-
Touch Button FunctionMomentary
Illumination Color (Activated)Green
Touch Button OperationNormally Open, Normally Closed
Output StatePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Illumination Color (Activated)
Green
Output State
PNP
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate