Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EBM-12E
Order Code2211896
Product RangeSSA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 164.000 |
5+ | CHF 135.000 |
10+ | CHF 115.000 |
25+ | CHF 98.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EBM-12E
Order Code2211896
Product RangeSSA Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTurn to Release
Switch TerminalsConnector
Contact Current Max10A
Contact Voltage AC Nom690V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
Product RangeSSA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
Connector
Contact Voltage AC Nom
690V
Pushbutton Actuator Style
Round
Product Range
SSA Series
Switch Operation
Turn to Release
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361973