Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 253.780 |
5+ | CHF 248.700 |
10+ | CHF 243.620 |
25+ | CHF 238.550 |
50+ | CHF 233.470 |
100+ | CHF 228.400 |
Product Information
Product Overview
SSA-EB1PLXR-12ED1Q8 is a SSA-EBx-12ED1xx series emergency stop push button. It is a "mushroom-style" electro-mechanical emergency stop push button. When the button is armed, the switch's safety contact (normally closed/NC) is closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by twisting clockwise the red push button actuator, or by pulling on the models with the standard actuator. It features emergency stop push button has a flat mounting base for ease of mounting without requiring an additional enclosure.
- Rugged design easy installation with no assembly or individual wiring required
- Latching design complies with ISO 13850; direct (positive) opening operation per EN 60947-5-1
- Compliant with ANSI B11.19, NFPA 79, and IEC/EN 60204-1 Emergency Stop requirements
- Safe break action ensures NC contacts will open if the contact block is separated from the actuator
- 8-pin M12 quick disconnect; 1/2-in NPT port on terminal strip models (cable-gland included)
- Models with highly visible indication of actuation (armed or depressed/latched button)
- 2A at 24VDC contact rating, red stop signal colour ( Solid)
- Dimensions (H x W x D) is 103 x 110 x 81mm, operating temperature range from -25 to 55°C
Technical Specifications
DPST-NC, SPST-NO
8 Pin M12 Euro Connector
60V
Mushroom
SSA-EB Series
Twist, Pull to Release
2A
30V
IP65
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate