Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLGR-12ECQ8-WC.
Order Code4153415
Product RangeSSA-EB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 291.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 291.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLGR-12ECQ8-WC.
Order Code4153415
Product RangeSSA-EB Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTwist, Pull to Release
Switch Terminals8 Pin M12 Euro Connector
Contact Current Max2A
Contact Voltage AC Nom60V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP69, IP69K
Product RangeSSA-EB Series
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
8 Pin M12 Euro Connector
Contact Voltage AC Nom
60V
Pushbutton Actuator Style
Mushroom
Product Range
SSA-EB Series
Switch Operation
Twist, Pull to Release
Contact Current Max
2A
Contact Voltage DC Nom
30V
IP Rating
IP65, IP66, IP69, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366055
Product traceability