Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 148.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 148.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQDP.
Order Code1530195
Technical Datasheet
Sensing Range Max5m
Sensor TypePhotoelectric Sensor
Sensing Distance Max5m
Sensor Output TypeNPN / PNP
Sensing MethodNon-Polarized Retroreflective
Output TypeNPN / PNP
Product Range-
Supply Voltage DC Min10V
Connection Method4 Pin M12 Pigtail Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
5m
Sensing Distance Max
5m
Sensing Method
Non-Polarized Retroreflective
Product Range
-
Connection Method
4 Pin M12 Pigtail Connector
Supply Voltage DC Max
30V
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Photoelectric Sensor
Sensor Output Type
NPN / PNP
Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076658
Product traceability