Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLE5-NIR-Q7
Order Code3388466
Product RangeSLE5 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLE5-NIR-Q7
Order Code3388466
Product RangeSLE5 Series
Technical Datasheet
Sensor Output TypeNPN
Sensing Range Max5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Product RangeSLE5 Series
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Output Current
100mA
Sensing Range Max
5mm
Supply Voltage DC Max
30V
Product Range
SLE5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329