Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSL10VB6V.
Order Code3872955
Product RangeSL10 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 156.770 |
3+ | CHF 153.830 |
5+ | CHF 149.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 156.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSL10VB6V.
Order Code3872955
Product RangeSL10 Series
Technical Datasheet
Sensing Distance Max10mm
Sensing MethodThrough Beam
Product RangeSL10 Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceLED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Sensing Distance Max
10mm
Product Range
SL10 Series
Supply Voltage Min
10VDC
Light Source
LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18779
Product traceability