Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70B-Y
Order Code4263842
Product RangeTL70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70B-Y
Order Code4263842
Product RangeTL70 Series
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Lens Diameter70mm
Product RangeTL70 Series
IP / NEMA RatingIP65
Power Rating-
External Height49.7mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
30V
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
49.7mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
TL70 Series
Power Rating
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275
Product traceability