Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 263.700 |
3+ | CHF 258.770 |
5+ | CHF 251.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 263.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-R70-DR9M
Order Code3473742
Technical Datasheet
Analogue Outputs-
Carrier Frequency900MHz
No. of Channels6Channels
Operating Temperature Min-40°C
Operating Temperature Max50°C
Current Consumption-
Supply Voltage Max30VDC
Receiver Mounting-
Networking Interface-
Kit ContentsR70 Wireless MultiHop Segment
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Analogue Outputs
-
No. of Channels
6Channels
Operating Temperature Max
50°C
Supply Voltage Max
30VDC
Networking Interface
-
SVHC
No SVHC (15-Jan-2018)
Carrier Frequency
900MHz
Operating Temperature Min
-40°C
Current Consumption
-
Receiver Mounting
-
Kit Contents
R70 Wireless MultiHop Segment
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147284
Product traceability