Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UIAQ.
Order Code1782901
Product RangeS18U Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UIAQ.
Order Code1782901
Product RangeS18U Series
Technical Datasheet
Sensing Range Min30mm
Sensing Range Max300mm
Beam Angle-
Switching Frequency0
External Diameter18mm
Sensitivity (dB)0
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS18U Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Min
30mm
Beam Angle
-
External Diameter
18mm
Operating Temperature Min
-20°C
Product Range
S18U Series
Sensing Range Max
300mm
Switching Frequency
0
Sensitivity (dB)
0
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073529