Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SN6FF50Q
Order Code1530246
Product RangeS18 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 187.000 |
5+ | CHF 156.000 |
10+ | CHF 133.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 187.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SN6FF50Q
Order Code1530246
Product RangeS18 Series
Technical Datasheet
Sensor Output TypeNPN
Sensing Range Max50mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current150mA
Product RangeS18 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Output Current
150mA
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
50mm
Supply Voltage DC Max
30V
Product Range
S18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164