Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18LRXXPT
Order Code4752201
Product RangeEZ-LIGHT S18L Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18LRXXPT
Order Code4752201
Product RangeEZ-LIGHT S18L Series
Technical Datasheet
LED ColourRed
Operating Voltage30VDC
Mounting Hole Dia18mm
Forward Current If25mA
Luminous Intensity-
IP / NEMA RatingIP67, IP69K
Product RangeEZ-LIGHT S18L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
18mm
Luminous Intensity
-
Product Range
EZ-LIGHT S18L Series
Operating Voltage
30VDC
Forward Current If
25mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504