Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6AF100Q5.
Order Code1783176
Product RangeQS18 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6AF100Q5.
Order Code1783176
Product RangeQS18 Series
Technical Datasheet
Sensor Output TypePNP
Sensing Range Max1mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Product RangeQS18 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Output Current
100mA
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
1mm
Supply Voltage DC Max
30V
Product Range
QS18 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318