Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3LVQ
Order Code4297146
Product RangeQ45 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 148.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 148.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3LVQ
Order Code4297146
Product RangeQ45 Series
Technical Datasheet
Sensing Range Max9m
Sensing MethodNon Polarized Retroreflective
Sensor Output TypeSPDT Relay
Product RangeQ45 Series
Supply Voltage DC Min12V
Connection Method5 Pin Mini Connector
Supply Voltage DC Max250V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45VR3LVQ is a Q45 series rugged rectangle sensor. Status indicator LEDs for power, signal, and output are clearly visible beneath a raised dome in the sensor’s transparent o-ring-sealed polycarbonate cover. Also located beneath the sensor’s o-ring-sealed cover are controls for light/dark operate selection and the sensitivity adjustment.
- 0.08 to 9m (3in to 30ft) range, 5-pin Mini-style QD cable, non-polarized
- Universal 12 to 250VDC or 24 to 250VAC supply voltage range
- SPDT electro-mechanical relay output type, IP67 rating
- Thermoplastic primary housing material, E/M relay input output
- 9000mm max sensing distance, SPDT e/m relay output, selectable light/dark operate
- Integral QD connection, 7/8inch (mini) quick disconnect type
- Advanced 1-piece photoelectric sensor with outstanding optical performance, extremely rugged design
- Electromechanical relay for economical, high-capacity switching and immunity to electrical noise
- Highly visible power, signal (AID™ System), and output indicator LEDs
- Operating temperature range from -25 to 55°C
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
9m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
250V
Sensing Method
Non Polarized Retroreflective
Product Range
Q45 Series
Connection Method
5 Pin Mini Connector
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272154