Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XAPAF150-2M
Order Code4297129
Product RangeQ2X Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 152.700 |
5+ | CHF 149.640 |
10+ | CHF 146.600 |
25+ | CHF 143.540 |
50+ | CHF 140.490 |
100+ | CHF 137.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XAPAF150-2M
Order Code4297129
Product RangeQ2X Series
Technical Datasheet
Sensing Range Max150mm
Sensing Distance Max150mm
Sensor Output TypePNP
Sensing MethodBackground Suppression
Product RangeQ2X Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q2XAPAF150-2M is a Q2X series miniature sensor. It features background suppression models for reliable detection of objects when the background condition is not controlled or fixed.
- Adjustable cut-off: 18 to 150mm sensing range, 2m unterminated 3-wire PVC-jacketed cable connection
- 1 PNP Light Operate (LO) output type, adjustable field, visible red, 645nm sensing mode
- Miniature sensor for installation in small of space, simple multiturn screw adj of cut-off distance
- Exceptional optical performance; up to 150mm sensing range in miniature Q2X housing
- Enhanced immunity to fluorescent lights, small visible red LED or Class 1 laser emitter spot
- IP67 IP rating, 0.15m cable length, ABS/polycarbonate primary housing material
- Discrete input output, 150mm Max sensing distance, PNP output
- 10 to 30VDC supply voltage range, M8 quick disconnect type, NEMA 6 rating, light operation
- 120ms delay at power-up, 125µs repeatability, operating temperature range from -25 to 50°C
- 150mm (6in) PVC-jacketed cable with a 4pin M8 male quick disconnect connector
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
150mm
Sensor Output Type
PNP
Product Range
Q2X Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
150mm
Sensing Method
Background Suppression
Connection Method
Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555