Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12PDQ8
Order Code1782883
Technical Datasheet
Sensor Output TypePNP
Sensing Range Max400mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Output Current
100mA
Supply Voltage Max
30VDC
Sensing Range Max
400mm
Supply Voltage DC Max
30V
Supply Voltage Min
10VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347