Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLM150KIQP
Order Code2925310
Product RangeLM Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLM150KIQP
Order Code2925310
Product RangeLM Series
Technical Datasheet
Sensor Output TypeAnalogue
Sensing Range Max150mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current-
Product RangeLM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Min
10V
Output Current
-
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
150mm
Supply Voltage DC Max
30V
Product Range
LM Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213192
Product traceability