Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90TLGYRPQ
Order Code2768105
Product RangeEZ-LIGHT K90 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90TLGYRPQ
Order Code2768105
Product RangeEZ-LIGHT K90 Series
Technical Datasheet
LED ColourGreen, Red, Yellow
Mounting Hole Dia30mm
Forward Current / Colour-
Operating Voltage / ColourR 30V, Y 30V, G 30V
Luminous Intensity / Colour-
IP / NEMA RatingIP67
Product RangeEZ-LIGHT K90 Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green, Red, Yellow
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
EZ-LIGHT K90 Series
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
30mm
Operating Voltage / Colour
R 30V, Y 30V, G 30V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214099