Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50UX2CRA
Order Code4295223
Product RangeSure Cross K50U Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 421.870 |
5+ | CHF 413.430 |
10+ | CHF 405.000 |
25+ | CHF 396.550 |
50+ | CHF 388.120 |
100+ | CHF 379.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 421.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50UX2CRA
Order Code4295223
Product RangeSure Cross K50U Series
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Frequency114kHz
Operating Temperature Min-40°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeSure Cross K50U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50UX2CRA is a Sure Cross® U-GAGE K50U ultrasonic sensor. The Sure Cross® K50U sensor works in a variety of environments to provide a measurement of the distance between the target and the sensor. It is designed for use with MultiHop Modbus radios, creating a cost-effective solution for monitoring remote or mobile tanks and totes.
- Monitor wirelessly to avoid long cable runs, threaded housing for easy installation
- Easily monitor remote and mobile tanks and totes, built-in temperature compensation
- Completely wireless solution with 2+ year battery life at default sample rates
- Provides a distance measurement from the target to the sensor
- Rugged design for demanding sensing environments; rated IEC IP67, NEMA 6P
- Functions as a Modbus server device using RS-485, PBT polyester housing
- Designed to interface to the RS-485 Modbus network through a Euro-style cordset
- 3.6 to 5.5VDC or 10 to 30VDC supply voltage, 11.3mA at 30VDC active comms current
- Sensing range: 11.8inch to 118inch, 114KHz ultrasonic frequency
- Operating temperature range from -40°C to +70°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
3m
Frequency
114kHz
Operating Temperature Max
70°C
Product Range
Sure Cross K50U Series
Sensing Distance Max
3m
Operating Temperature Min
-40°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113636