Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RPF-8060-LDQ
Order Code4297194
Product RangeK50R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 350.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 350.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RPF-8060-LDQ
Order Code4297194
Product RangeK50R Series
Technical Datasheet
Frequency Min57GHz
Radar Beam Pattern (H x V °)80 x 60
Sensing Range Min100mm
Frequency Max64GHz
Detection Range Max2.5m
Sensing Range Max2.5m
Supply Voltage Nom-
Sensing ModeTime of Flight
Supply Voltage Range10V to 30V
Sensor Case / Package-
Sensor Output TypeNPN / PNP
No. of Pins5Pins
SSB Noise Figure Typ-
IP RatingIP67
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK50R Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50RPF-8060-LDQ is a K50R Pro R-GAGE series radar sensor with configurable LEDs. It features remote teaching, clear object detection, timing (hold/delay), and quick disconnect.
- 60GHz operating frequency, radar sensing beam, IP67 IP rating
- Flat pack housing style, ABS/polycarbonate primary housing material
- Integral QD connection, 80 x 60 radar beam pattern (H x V°)
- M12 quick disconnect type, 2500ms max sensing distance
- 10 to 30VDC power supply range, 2 NPN/PNP configurable discrete (switched) outputs
- 200ms minimum response time
- Operating temperature range from -40 to 60°C
Technical Specifications
Frequency Min
57GHz
Sensing Range Min
100mm
Detection Range Max
2.5m
Supply Voltage Nom
-
Supply Voltage Range
10V to 30V
Sensor Output Type
NPN / PNP
SSB Noise Figure Typ
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
K50R Series
SVHC
No SVHC (15-Jan-2018)
Radar Beam Pattern (H x V °)
80 x 60
Frequency Max
64GHz
Sensing Range Max
2.5m
Sensing Mode
Time of Flight
Sensor Case / Package
-
No. of Pins
5Pins
IP Rating
IP67
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
60°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113397