Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTKQ
Order Code4297061
Product RangeK50 Pro Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 199.650 |
5+ | CHF 195.660 |
10+ | CHF 191.670 |
25+ | CHF 187.670 |
50+ | CHF 183.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 199.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTKQ
Order Code4297061
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Red, Green, Blue
Touch Button OperationNormally Open, Normally Closed
Output State-
Supply Voltage Min18VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50PTKQ is a K50 PRO series 50mm programmable multicolour touch button. It features excellent immunity to false triggering by water spray, oils, and other foreign materials. It features washdown rated, audible, quick disconnect, and IO link.
- Rated IEC IP67 and IP69K per DIN 40050-9
- Can be actuated with bare hands or gloves, adjustable sensitivity
- Compact models available for lower profile applications
- IP67, IP69K IP rating, base mount dome window housing material
- Polycarbonate primary housing material, 50mm product size, Integral QD connection
- M12 quick disconnect type, 300ms maximum output response time
- 90% at 50°C maximum operating relative humidity non-condensing
- Black primary housing colour
- Minimum operating temperature is -40°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Red, Green, Blue
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
18VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136077