Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTAMGRY3Q
Order Code4297060
Product RangeK50 Pro Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 177.490 |
5+ | CHF 173.930 |
10+ | CHF 170.390 |
25+ | CHF 166.840 |
50+ | CHF 163.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 177.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTAMGRY3Q
Order Code4297060
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button FunctionMomentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50PTAMGRY3Q is a K50 pro touch series 3-color RGB touch sensor button. It features 50mm programmable multicolour RGB indicator with independent momentary or latching touch button output. It is completely self-contained no controller needed. It can be actuated with bare hands or gloves; adjustable sensitivity using Pro Editor software. It can be configured to remember touch state on power loss using Pro Editor software.
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- Programmable using Banner's Pro Editor software and Pro Converter Cable
- Rated IP67 and IP69K per DIN 40050-9, 12VDC to 30VDC operation range
- Configurable input/output with Pro Editor software
- Base mount dome window housing style, polycarbonate primary housing material
- Product size is 30mm, integral QD connection, M12 quick disconnect type
- 40mA Max current colour, RGB configurable colour technology
- Quick disconnect
- High temperature (up to 100°C) is 50°C, Min operating temperature is -40°C
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181436